Samtec OPP-03-01-T-S-E-AD technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.32mm |
| Gender | Male |
| Length | 21.08mm |
| Max Current Rating | 8.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec OPP-03-01-T-S-E-AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.