Samtec OPP-03-01-TM-S-M technical specifications.
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec OPP-03-01-TM-S-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.