Samtec OPP-07-01-TM-S-M-AB technical specifications.
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec OPP-07-01-TM-S-M-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.