Samtec OPP-10-01-T-S-M-AD technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Material | Copper |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | OPP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec OPP-10-01-T-S-M-AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.