
36-position, 2-row female card edge connector with 1mm pitch, designed for PCI Express® applications. Features gold-plated bronze contacts and a black nylon insulator, rated for 2.5A current and operating temperatures from -55°C to 125°C. This right-angle, through-hole mounted connector utilizes solder termination and is supplied in a rail/tube package.
Samtec PCIE-036-02-F-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Gender | Female |
| Insulation Material | Nylon |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| Termination | Solder |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCIE-036-02-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
