Samtec PCIE-098-02-F-D-EMS2 technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Number of Rows | 2 |
| Product Length (mm) | 56 |
| Product Depth (mm) | 16.04 |
| Product Height (mm) | 8.7 |
| Type | PCI Express Card Edge |
| Gender | F |
| Number of Contacts | 98 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.2/ContactA |
| Cage Code | 55322 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PCIE-098-02-F-D-EMS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.