
98-contact, 2-row right-angle card edge connector featuring a 1mm pitch and female socket configuration. This through-hole mounted component utilizes gold-plated bronze contacts for reliable connectivity and offers a 2.5A current rating. Designed with a black polymer insulator, it operates within a -55°C to 125°C temperature range and is RoHS compliant.
Samtec PCIE-098-02-F-D-RA technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Gender | Female |
| Insulation Material | Polymer |
| Length | 56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| Termination | Solder |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCIE-098-02-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.