Samtec PCIE-164-02-F-D-EMS3 technical specifications.
| Contact Plating | Gold |
| Mount | Edge |
| Number of Contacts | 164 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec PCIE-164-02-F-D-EMS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
