Samtec PCIE-98-02-F-D-EM2 technical specifications.
| Type | PCI Express Card Edge |
| Gender | F |
| Number of Contacts | 98 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 2.2/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PCIE-98-02-F-D-EM2 to view detailed technical specifications.
No datasheet is available for this part.