Samtec PCIEC-036-0450-EC-EC-P technical specifications.
| Contact Material | Bronze |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCIEC-036-0450-EC-EC-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.