Samtec PCMS-125-01-L-D technical specifications.
| Gender | Female |
| Max Current Rating | 1A |
| Mount | Edge |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMS-125-01-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
