This female edge mount socket features 68 contacts arranged in 2 rows with a straight orientation. It is available in bulk packaging with a pitch of 1.27mm. The socket is not radiation hardened and is compliant with RoHS regulations.
Samtec PCMS-134-02-LM-D technical specifications.
| Gender | Female |
| Mount | Edge |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMS-134-02-LM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.