Samtec PCMS-134-02-S-D technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.34mm |
| Gender | Female |
| Length | 54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Edge |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMS-134-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
