The PCMT-120-02-L-D-RA-03-SL-SD is a 40-contact right-angle through-hole connector from Samtec. It features a maximum current rating of 2A and is available in bulk packaging. The connector is not radiation hardened but is compliant with RoHS regulations. It is designed for general use and is suitable for applications requiring a high number of contacts.
Samtec PCMT-120-02-L-D-RA-03-SL-SD technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMT-120-02-L-D-RA-03-SL-SD to view detailed technical specifications.
No datasheet is available for this part.