The PCMT-125-01-L-D-RA-03-SL-SD is a 2-row right angle male connector with a 1.27mm pitch and 50 contacts. It is designed for through hole mount and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It has a maximum current rating of 2A and is suitable for general use.
Samtec PCMT-125-01-L-D-RA-03-SL-SD technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMT-125-01-L-D-RA-03-SL-SD to view detailed technical specifications.
No datasheet is available for this part.