This Samtec PCMT-125-01-S-D-RA-02-SL-SD connector features 50 contacts in a right angle orientation, with a maximum current rating of 2A. It is designed for through hole mounting and has a pitch of 1.27mm. The connector is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened.
Samtec PCMT-125-01-S-D-RA-02-SL-SD technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMT-125-01-S-D-RA-02-SL-SD to view detailed technical specifications.
No datasheet is available for this part.