The Samtec PCMT-125-02-S-D-RA-01-SL-SD is a right angle male connector with a maximum current rating of 2A. It features a 1.27mm pitch and is designed for through hole mount. The connector has 50 contacts and 2 rows. It is not radiation hardened and is compliant with RoHS regulations.
Samtec PCMT-125-02-S-D-RA-01-SL-SD technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMT-125-02-S-D-RA-01-SL-SD to view detailed technical specifications.
No datasheet is available for this part.