The PCMT-130-02-S-D-RA-03-SL-SD is a through-hole connector with 60 contacts, rated for a maximum current of 2A. It features a right-angle orientation and a 1.27mm pitch. The connector is packaged in bulk and is RoHS compliant. It is not radiation hardened. The Samtec connector is suitable for general use.
Samtec PCMT-130-02-S-D-RA-03-SL-SD technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMT-130-02-S-D-RA-03-SL-SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.