
This Samtec PCMT-134-02-L-D-RA-01-SL is a 2-row, 68-contact right angle header with a 1.27mm pitch. It has a maximum current rating of 2A and is designed for through hole mounting. The header is packaged in bulk and is compliant with RoHS regulations.
Samtec PCMT-134-02-L-D-RA-01-SL technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMT-134-02-L-D-RA-01-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
