The PCMT-134-02-S-D-RA-03-SL is a 68-contact right-angle male connector with a maximum current rating of 2A. It features a 1.27mm pitch and is designed for through-hole mounting. This connector is compliant with RoHS regulations and is available in bulk packaging.
Samtec PCMT-134-02-S-D-RA-03-SL technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMT-134-02-S-D-RA-03-SL to view detailed technical specifications.
No datasheet is available for this part.