The PCMT-140-01-L-D-RA-01-SL-SD is a right angle connector with 80 contacts, arranged in 2 rows, and a 1.27mm pitch. It is designed for through hole mounting and has a maximum current rating of 2A. This connector is not radiation hardened and is compliant with RoHS regulations. It is available in bulk packaging.
Samtec PCMT-140-01-L-D-RA-01-SL-SD technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMT-140-01-L-D-RA-01-SL-SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.