The PCMT-140-01-S-D-RA-02-SL-SD is an 80-contact right-angle male connector with a maximum current rating of 2A and a pitch of 1.27mm. It is designed for through hole mount and is compliant with RoHS regulations. This connector is available in bulk packaging and is not radiation hardened.
Samtec PCMT-140-01-S-D-RA-02-SL-SD technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMT-140-01-S-D-RA-02-SL-SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.