Conn Unshrouded Header HDR 2Power/60Signal POS 5.08mm/2mm Solder RA Thru-Hole
Samtec PCT2-130-03-L-D-02-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2Power/60Signal |
| Terminal Pitch | 5.08/2mm |
| Number of Rows | 1/2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 15.6/ContactA |
| Max Voltage Rating | 500VAC |
| Height | 3.94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PCT2-130-03-L-D-02-RA to view detailed technical specifications.
No datasheet is available for this part.