Samtec PEC-07-02-T-S-A technical specifications.
| Card Thickness | 1.02mm |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PEC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec PEC-07-02-T-S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.