
Card edge connector featuring 10 positions and 10 contacts with a 2.54mm lead pitch. This straight, female connector utilizes copper contacts with tin plating and a loop bellows contact type. Rated for 250V AC and a current of 9.8A, it operates within a temperature range of -55°C to 105°C. The black polymer housing measures 30.48mm in length, 4.45mm in width, and 7.9mm in depth, with solder termination and both surface mount and through-hole mounting options.
Samtec PEC-10-01-T-S technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Loop Bellows |
| Current Rating | 9.8A |
| Depth | 7.9mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Lead Pitch | 2.54mm |
| Length | 30.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PEC |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec PEC-10-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
