Samtec PES-02-02-S-RA-LC technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec PES-02-02-S-RA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.