Samtec PES-04-02-L-VT-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12mm |
| Gender | Male |
| Length | 41.91mm |
| Max Current Rating | 43A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Terminals/Pins | 32 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec PES-04-02-L-VT-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.