Samtec PESC-02-12-02-01-L-VT technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec PESC-02-12-02-01-L-VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.