Samtec PESS-04-10-L-06.00-SR technical specifications.
| Cable Length (m) | 152.4 |
| Cable Type | Discrete Wire |
| Wire Size | 10AWG |
| Connector Type A | Power |
| Gender | SKT |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PESS-04-10-L-06.00-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.