Samtec PESS-04-12-T-06.00-DR-NDS technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec PESS-04-12-T-06.00-DR-NDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.