Samtec PET-02-01-S-RA-LC technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerStrip™ 40 PET |
| Termination | Solder |
| Voltage Rating | 1.025kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec PET-02-01-S-RA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.