Samtec PET-02-02-L-RA-LC technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Manufacturer Series | PET |
| Contact Finish Termination | MATTE TIN |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec PET-02-02-L-RA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.