Samtec PET-04-01-S-RA-SD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23.5mm |
| Gender | Male |
| Length | 41.91mm |
| Max Current Rating | 43A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 725V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec PET-04-01-S-RA-SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.