Samtec PET-04-02-T-RA-LC technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec PET-04-02-T-RA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.