Samtec PET-06-02-S-VT-LC technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec PET-06-02-S-VT-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.