Samtec PETC-01-40-01-01-T-RA-SD-L technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 42 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | PETC |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 5.7 |
| Dielectric Withstanding Voltage | 1350VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec PETC-01-40-01-01-T-RA-SD-L to view detailed technical specifications.
No datasheet is available for this part.