Samtec PHF-112-02-S-D technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Manufacturer Series | PHF-1 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec PHF-112-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.