Samtec PHT-101-04-L-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Samtec PHT-101-04-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.