This Samtec PHT-111-01-L-S is an unshrouded header with 11 contacts, a 2.54mm terminal pitch, and a straight body orientation. It is designed for through hole mounting and has a product length of 27.94mm, a product depth of 2.49mm, and a product height of 8.38mm. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, with a maximum current rating of 4.8A per contact. It is suitable for use in applications where a press-fit termination method is required.
Samtec PHT-111-01-L-S technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 27.94 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 8.38 |
| Tail Length (mm) | 3.1 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 11 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.8/ContactA |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PHT-111-01-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.