This 50-contact unshrouded header from Samtec features a terminal pitch of 2.54mm and a straight body orientation. It is designed for through-hole mounting and has a product length of 127mm, depth of 2.49mm, and height of 13.46mm. The header can operate within a temperature range of -55 to 125°C and has a maximum current rating of 4.8A per contact. It is suitable for use in applications where a press-fit termination method is required.
Samtec PHT-150-03-L-S technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 127 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 13.46 |
| Tail Length (mm) | 3.1 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 50 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 4.8/ContactA |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PHT-150-03-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.