Samtec PLCC-020-T-N-TR-.CEL technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec PLCC-020-T-N-TR-.CEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.