Samtec PLCC-032-T-A-TR-.EATON technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec PLCC-032-T-A-TR-.EATON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.