Samtec PLCC-032-T-N-TR-.SOL technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec PLCC-032-T-N-TR-.SOL to view detailed technical specifications.
No datasheet is available for this part.