Samtec PLCC-052-T-N-.GSS technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec PLCC-052-T-N-.GSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.