Samtec PLCC052TA technical specifications.
| Package/Case | PLCC |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 25.4mm |
| Gender | Female |
| Insulation Material | Polymer |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec PLCC052TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.