Samtec PMSD-02-16-HP-04.00-S technical specifications.
| Cable Length (m) | 0.101 |
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 848VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-02-16-HP-04.00-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.