Samtec PMSD-02-16-SP-20.00-S-M technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec PMSD-02-16-SP-20.00-S-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.