Samtec PMSD-02-22C-K-30.00-S technical specifications.
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec PMSD-02-22C-K-30.00-S to view detailed technical specifications.
No datasheet is available for this part.