The PMSD-02-24-HP-05.00-D-LUS is a 24AWG power cable assembly with a length of 0.127 meters. It features crimp-crimp contact termination and is constructed with polyvinyl chloride jacket material. The assembly has a maximum operating temperature range of -30 to 105°C and can handle a maximum voltage rating of 424VDC or 300VAC. It also has a maximum current rating of 5.2 amps per contact.
Samtec PMSD-02-24-HP-05.00-D-LUS technical specifications.
| Cable Length (m) | 0.127 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-02-24-HP-05.00-D-LUS to view detailed technical specifications.
No datasheet is available for this part.