
This Samtec PMSD-02-24-K-03.50-D-LUX cable assembly features 24AWG wire and a polyvinyl chloride jacket. It is rated for a maximum operating temperature of 105°C and can handle a maximum voltage of 424VDC. The assembly has a SKT-SKT gender and crimp-crimp contact termination. It can carry a maximum current of 5.2 amps per contact and is suitable for use in applications with temperatures as low as -10°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-02-24-K-03.50-D-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-02-24-K-03.50-D-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.